Reference Only
173112-0401
D-Sub Tools & Hardware FCT THMB SCREW M2.5 43.5.
Datasheet
173112-0401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw | |
| For Use With | D-Sub Backshells | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M2.5 | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120401 01731120401 FRS1/5M2.5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.68 | $136.00 | |
| $0.618 | $185.40 | |
| $0.581 | $290.50 | |
| $0.538 | $538.00 | |
| $0.517 | $1,292.50 | |
| $0.511 | $2,555.00 |
Need more?
Available Regional Inventory
8,700 available now at ttieurope.com