Reference Only
173112-0400
D-Sub Tools & Hardware FCT THUMB SCREW M3 70.5.
Datasheet
173112-0400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| For Use With | D-Sub Hood | |
| Description/Function | Knurled thumb screw with plastic head | |
| Length | 72.3 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Brass | |
| Screw Plating | Nickel | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M3 | |
| Part # Aliases | FRS1/5-K526M3 01731120400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $232.00 | |
| $1.10 | $660.00 | |
| $1.01 | $1,010.00 | |
| $0.98 | $2,548.00 | |
| $0.96 | $4,800.00 |
Need more?