Reference Only

173112-0389

D-Sub Contacts FCT High Pwr Contact, Male, R/A, PCB TH, 0.80 m Gold Mating Pltg, 5.00 m Tin Term. Pltg, 20.0A.

Manufacturer:

Mfr Part:
173112-0389

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypePower Contacts
Contact MaterialCopper
Contact PlatingGold
Termination StyleSolder
PackagingBulk
Current Rating20 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731120389 01731120389 FMP047P104

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.03$2,015.00
$3.44$3,440.00
$3.20$8,000.00
Need more?