Reference Only
173112-0354
D-Sub Tools & Hardware FCT SCREW 4-40/4-40 5.3/6.0 5.0 TIN.
Datasheet
173112-0354 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Tin | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120354 01731120354 F62M055S245-K940 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 7318190000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.246 | $492.00 | |
| $0.24 | $720.00 | |
| $0.234 | $1,170.00 | |
| $0.228 | $2,280.00 |
Need more?