Reference Only
173112-0351
D-Sub Tools & Hardware FCT SEALING PLUGS RED.
Datasheet
173112-0351 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Sealing Plug | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120351 01731120351 F80K012R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8203208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.716 | $143.20 | |
| $0.662 | $198.60 | |
| $0.629 | $314.50 | |
| $0.585 | $585.00 | |
| $0.575 | $1,437.50 | |
| $0.567 | $2,835.00 |
Need more?