Reference Only

173112-0323

D-Sub Contacts FCT TERM HPWR STR PC PLG 20A.

Manufacturer:

Mfr Part:
173112-0323

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeSignal
Contact PlatingGold
Termination StyleCrimp
Current Rating20 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
Part # Aliases1731120323 01731120323 FMP014P105

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.35$675.00
$1.25$1,250.00
$1.19$2,975.00
$1.16$5,800.00
Need more?
Contact Us