Reference Only

173112-0318

D-Sub Contacts FCT High Power Contact, Female, Straight, PCB Through Hole, 0.80 m Gold Mating Plating, 5.00 m Tin Termination Plating, Split Tine, 20.0A, 12-10 AWG.

Manufacturer:

Mfr Part:
173112-0318

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypePower Contacts
Contact MaterialCopper
Contact PlatingGold
Wire Gauge10 AWG
PackagingBulk
Current Rating20 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # AliasesFMP224S104 1731120318 01731120318

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.23$1,115.00
$2.05$2,050.00
$1.96$4,900.00
Need more?
Contact Us