Reference Only

173112-0293

D-Sub Contacts FCT High Pwr Contact, Female, Straight, Solder Cup, 0.80 m Gold Mating Pltg, 0.20 m Gold Term. Pltg, Split Tine, 30.0A, 12-10 AWG.

Manufacturer:

Mfr Part:
173112-0293

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypePower Contacts
Contact MaterialCopper
Contact PlatingGold
Wire Gauge10 AWG
Termination StyleSolder Cup
PackagingBulk
Current Rating30 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # AliasesFMP105S103 01731120293

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.78$1,890.00
$3.58$3,580.00
$3.33$8,325.00
Need more?