Reference Only

173112-0262

D-Sub Contacts FCT TERM SIGNSTAMPED RCPT CRP 20-24 AWG.

Manufacturer:

Mfr Part:
173112-0262

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeStamped / Formed
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge24 AWG to 20 AWG
Termination StyleCrimp
Current Rating5 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
Part # Aliases1731120262 01731120262 S7LR-K176

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.185$1,850.00
Need more?