Reference Only
173112-0249
D-Sub Tools & Hardware FCT SCREW SET 4-40 UNC 11.6 TIN PLATED.
Datasheet
173112-0249 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw | |
| For Use With | D-Sub Slide Lock | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Tin | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Part # Aliases | 1731120249 01731120249 F-SGV1/5-K1749SN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318159589 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.583 | $291.50 | |
| $0.538 | $538.00 | |
| $0.52 | $1,300.00 |
Need more?