Reference Only
173112-0247
D-Sub Tools & Hardware FKT Rubber Bushing.
Datasheet
173112-0247 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Bushing | |
| For Use With | D-Sub Backshells Shell Size 3, 4 | |
| Description/Function | Rubber bushing | |
| Length | 28 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FKT3-4B 01731120247 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.431 | $215.50 | |
| $0.344 | $344.00 | |
| $0.329 | $822.50 | |
| $0.324 | $1,620.00 | |
| $0.318 | $3,180.00 |
Need more?
Available Regional Inventory
9,000 available now at ttieurope.com