Reference Only
173112-0230
D-Sub Tools & Hardware FCT COVER PLATE SIZE1.
Datasheet
173112-0230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Connector Cut Out Cover | |
| For Use With | Shell size 1 | |
| Packaging | Bulk | |
| Description/Function | Covering unused panel cut-outs | |
| Length | 32 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | F1049-1 01731120230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.05 | $410.00 | |
| $2.04 | $1,224.00 | |
| $1.97 | $1,970.00 | |
| $1.84 | $4,784.00 | |
| $1.83 | $9,150.00 |
Need more?