Reference Only

173112-0229

D-Sub Tools & Hardware FCT THREADED INSERT 4-40UNC.

Manufacturer:

Mfr Part:
173112-0229

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeInsert
For Use WithD-Sub Backshell with Block Insert
GenderFemale
Product TypeD-Sub Tools & Hardware
Screw MaterialBrass
Screw PlatingTin
Series173112
SubcategoryD-Sub Connectors
Thread Size4-40 UNC
TradenameEasyLock
Part # AliasesF52M026M145+S 01731120229

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7415338050
TARIC7415330000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.44$88.00
$0.394$394.00
$0.376$977.60
$0.37$1,850.00
$0.364$3,640.00
Need more?