Reference Only
173112-0205
D-Sub Contacts FCT Machined Contact, Male, Crimp, 1.30 m Gold Plating, 22-18 AWG, 500 Pieces.
Datasheet
173112-0205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Machined Contacts | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Wire Gauge | 18 AWG | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Current Rating | 7.5A | |
| Product Type | D-Sub Contacts | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120205 01731120205 FK20P18-13V-5783 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $585.00 | |
| $1.11 | $1,110.00 | |
| $1.08 | $5,400.00 |
Need more?
Available Regional Inventory
10,500 available now at ttieurope.com