Reference Only

173112-0197

D-Sub Contacts FCT Coaxial Contact, 5 Pins, Female, Right-Angle, PCB Through Hole, 50 Ohms, 1.30 m Gold Plating.

Manufacturer:

Mfr Part:
173112-0197

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeCoax Contacts
Contact MaterialCopper
Contact PlatingGold
Termination StyleSolder
PackagingTube
Current Rating2 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # AliasesFME009S102 01731120197

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.99$3,598.00
$17.66$8,830.00
Need more?
Contact Us