Reference Only

173112-0194

D-Sub Contacts FCT TERM HFREQ RA PC RCPT 75 OHM.

Manufacturer:

Mfr Part:
173112-0194

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeCoax Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Termination StyleSolder
Current Rating2 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
Part # AliasesFME001S102 01731120194

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.02$2,004.00
$9.58$4,790.00
$9.12$9,120.00
Need more?