Reference Only

173112-0157

D-Sub Contacts FCT High Power Contact, Female, Straight, PCB Through Hole, 0.10 m Gold over Nickel Phosphorus Mating Plating, 5.00 m Tin Termination Plating, Split Tine, 20.0A, 3.15mm PCB Drilling Diameter.

Manufacturer:

Mfr Part:
173112-0157

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypePower Contacts
Contact MaterialCopper
Contact PlatingGold
Termination StyleSolder
PackagingBulk
Current Rating20 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731120157 01731120157 FMP010S203

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.33$466.00
$2.27$1,362.00
$2.08$2,080.00
$2.01$5,226.00
$2.00$10,000.00
Need more?