Reference Only
173112-0116
D-Sub Tools & Hardware FCT Plastic Dust Cap for Size 4 Male D-sub, Shielded.
Datasheet
173112-0116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | FCT D-Sub, Size 4, Male | |
| IP Rating | IP50 | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Nickel | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731120116 01731120116 F1042-4PM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.91 | $582.00 | |
| $2.69 | $807.00 | |
| $2.63 | $1,315.00 | |
| $2.44 | $2,440.00 | |
| $2.39 | $5,975.00 | |
| $2.35 | $11,750.00 |
Need more?