Reference Only
173112-0114
D-Sub Tools & Hardware FCT Plastic Dust Cap for Size 2 Male D-sub, Shielded.
Datasheet
173112-0114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | FCT D-Sub, Size 2, Male | |
| IP Rating | IP50 | |
| Packaging | Bulk | |
| Description/Function | Plastic dust cap, metallized | |
| Gender | Male | |
| Length | 30 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Nickel | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | F1042-2PM 01731120114 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.40 | $480.00 | |
| $1.89 | $567.00 | |
| $1.82 | $910.00 | |
| $1.69 | $1,690.00 | |
| $1.67 | $4,175.00 | |
| $1.64 | $8,200.00 |
Need more?