Reference Only

173112-0113

D-Sub Tools & Hardware FCT Plastic Dust Cap for Size 1 Male D-sub, Shielded.

Manufacturer:

Mfr Part:
173112-0113

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeDust Cap
For Use WithFCT D-Sub, Size 1, Male
IP RatingIP50
PackagingBulk
Description/FunctionPlastic dust cap, metallized
GenderMale
Length21.8 mm
Product TypeD-Sub Tools & Hardware
Screw PlatingNickel
Series173112
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # AliasesF1042-1PM 01731120113

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923500000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.51$755.00
$1.34$1,340.00
$1.26$3,150.00
$1.19$5,950.00
Need more?