Reference Only

173112-0101

D-Sub Tools & Hardware FCT DUST CAP SIZE2 PLSTC PLG ANTI.

Manufacturer:

Mfr Part:
173112-0101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeDust Cap
For Use WithPin connectors, shell size 2, 15 contacts
Description/FunctionPlastic dust cap
GenderMale
Length30 mm
Product TypeD-Sub Tools & Hardware
Series173112
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # AliasesF1042-2PA 01731120101

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923500000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.603$603.00
$0.586$1,523.60
$0.573$2,865.00
Need more?