Reference Only

173112-0099

D-Sub Tools & Hardware FCT SCREW M3 10.2 ZINC.

Manufacturer:

Mfr Part:
173112-0099

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeScrew
For Use WithD-Sub Connectors
Product TypeD-Sub Tools & Hardware
Screw PlatingZinc
Series173112
SubcategoryD-Sub Connectors
Thread SizeM3
TradenameEasyLock
Part # Aliases1731120099 01731120099 F-GSCH1/5-K175

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7318156080
TARIC7318155890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88$880.00
$0.77$2,002.00
$0.75$3,750.00
Need more?
Available Regional Inventory
1,000 available now at ttieurope.com