Reference Only

173112-0081

New Product
D-Sub Contacts FCT High Pwr Contact, Male, R/A, PCB TH, 0.80 m Gold Mating Pltg, 5.00 m Tin Term. Pltg, 40.0A, 4.05mm PCB Drilling Diameter.

Manufacturer:

Mfr Part:
173112-0081

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypePower Contacts
Contact MaterialCopper
Contact PlatingGold
Termination StyleSolder
PackagingBulk
Contact Size9
Current Rating40 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # AliasesFMP009P104 01731120081

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.51$1,255.00
$2.30$2,300.00
$2.20$5,500.00
$2.18$10,900.00
Need more?