Reference Only

173112-0079

D-Sub Contacts 20 Amp PCB R/A PLUG.

Manufacturer:

Mfr Part:
173112-0079

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypePower Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Termination StyleSolder
Contact Size8
Current Rating20 A
Product TypeD-Sub Contacts
Series172704
SubcategoryD-Sub Connectors
Part # AliasesFMP008P104 01731120079

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.08$1,040.00
$1.80$1,800.00
$1.77$4,425.00
$1.73$8,650.00
Need more?
Available Regional Inventory
1,600 available now at ttieurope.com