Reference Only

173112-0051

D-Sub Contacts FCT Coaxial Contact, Female, Straight, Crimp, 50 Ohms, 1.30 m Gold Pltg, for RG-174U, RG-188AU, or RG-316U Cable.

Manufacturer:

Mfr Part:
173112-0051

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeCoax Contacts
Contact MaterialCopper
Contact PlatingGold
Termination StyleCrimp
PackagingBulk
Contact Size1
Current Rating2 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # AliasesFMS001S102 01731120051

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.35$1,270.00
$6.17$3,085.00
$5.76$5,760.00
Need more?