Reference Only
173112-0036
D-Sub Contacts FCT TERM HPWR CRP PLG 40 AMP 8-12 AWG.
Datasheet
173112-0036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 10 AWG to 8 AWG | |
| Termination Style | Crimp | |
| Current Rating | 40 A | |
| Product Type | D-Sub Contacts | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731120036 01731120036 FMP004P204 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Pyrochlore, antimony lead yellow (8012-00-8) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.31 | $462.00 | |
| $2.24 | $1,344.00 | |
| $2.06 | $2,060.00 | |
| $1.99 | $5,174.00 | |
| $1.97 | $9,850.00 |
Need more?