Reference Only

173112-0032

D-Sub Contacts FCT High Pwr Contact, Male, Straight, Crimp, 0.10 m Gold over Nickel Phosphorus Mating Pltg, 0.20 m Gold over Nickel Term. Pltg, 10.0A, 20-16 AWG.

Manufacturer:

Mfr Part:
173112-0032

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypePower Contacts
Contact MaterialCopper
Contact PlatingGold
Wire Gauge16 AWG
Termination StyleCrimp
PackagingBulk
Current Rating10 A
Product TypeD-Sub Contacts
Series173112
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731120032 01731120032 FMP002P204

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.64$820.00
$1.51$1,510.00
$1.45$3,625.00
$1.41$7,050.00
Need more?