Reference Only

173111-0644

D-Sub Backshells FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45 Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Knurled Thumb Screws.

Manufacturer:

Mfr Part:
173111-0644

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeRugged Metal Backshell
Shell Size1
Cable Entry Angle45 deg
Shell MaterialZinc
Shell PlatingNickel
Cable Diameter9.5 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731110644 01731110644 FMK1-3028

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.07$607.00
$4.77$954.00
$4.54$4,540.00
$4.44$8,880.00
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com