Reference Only

173111-0593

D-Sub Backshells FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 2, Straight Cable Outlet, with M2.5 Threaded Insert, Individually Packed.

Manufacturer:

Mfr Part:
173111-0593

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypePlastic Backshell
Shell Size2
Cable Entry AngleStraight
Shell MaterialAcrylonitrile Butadiene Styrene (ABS)
Shell PlatingNickel
PackagingBulk
Cable Diameter7 mm
HardwareInsert Threaded
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.85$685.00
$6.11$1,222.00
$5.74$2,870.00
$5.07$5,070.00
Need more?
Contact Us