Reference Only

173111-0542

D-Sub Backshells FCT HOOD S3 0 DEG PLSTC.

Manufacturer:

Mfr Part:
173111-0542

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
Shell Size3 (B)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialPlastic
Number of Positions25 Position
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
Part # Aliases1731110542 01731110542 FKC3-K1119E

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.13$413.00
$3.72$930.00
$3.61$1,805.00
$3.44$3,440.00
$3.35$8,375.00
Need more?
Contact Us