Reference Only

173111-0484

D-Sub Backshells FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45 Angle Large Diameter Cable Outlet, Large Inner Chamber, with #4-40 Locking Screws.

Manufacturer:

Mfr Part:
173111-0484

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeRugged Metal Backshell
Shell Size1
Cable Entry Angle45 deg
Shell MaterialZinc
Shell PlatingNickel
Cable Diameter10 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731110484 01731110484 FMK1-2495

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.69$769.00
$7.15$1,430.00
$7.01$3,505.00
$6.83$6,830.00
Need more?
Contact Us