Reference Only

173111-0473

D-Sub Backshells FCT Metal Backshell for D-Sub Connector, Shell Size 4, 45 Angle Cable Outlet, Large Inner Chamber, Non-magnetic, with Rubber Bushing and #4-40 Locking Screws.

Manufacturer:

Mfr Part:
173111-0473

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeRugged Metal Backshell
Shell Size4
Cable Entry Angle45 deg
Shell MaterialZinc
Shell PlatingNickel
Cable Diameter12 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731110473 01731110473 FMK4NM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$23.38$1,169.00
$22.94$2,294.00
$22.34$5,585.00
Need more?
Contact Us