Reference Only

173111-0429

D-Sub Backshells FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, 16.30mm Width, with #4-40 Locking Screws, Individually Packed.

Manufacturer:

Mfr Part:
173111-0429

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypePlastic Backshell
Shell Size4
Cable Entry AngleStraight
Shell MaterialAcrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
Shell PlatingNone
PackagingBulk
Cable Diameter13 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731110429 01731110429 FKC4GSE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.01$401.00
$3.65$912.50
$3.61$1,805.00
$3.39$3,390.00
$3.30$8,250.00
Need more?
Contact Us