Reference Only

173111-0402

D-Sub Backshells FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 5, Straight Cable Outlet.

Manufacturer:

Mfr Part:
173111-0402

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypePlastic Backshell
Shell Size5
Cable Entry AngleStraight
Shell MaterialAcrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
Shell PlatingNone
Cable Diameter12 mm
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731110402 01731110402 FKH5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.39$119.50
$2.26$226.00
$2.07$517.50
$1.97$985.00
$1.93$1,930.00
$1.88$4,700.00
Need more?
Contact Us