Reference Only
173111-0356
D-Sub Backshells FCT Plastic Backshell for D-Sub Connector, Gray, Shell Size 1, Straight Cable Outlet, Flat Body, with #4-40 Locking Screws.
Datasheet
173111-0356 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Plastic Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | Straight | |
| Shell Material | Polybutylene Terephthalate (PBT) | |
| Shell Plating | None | |
| Cable Diameter | 7 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731110356 01731110356 FPHGR-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.78 | $556.00 | |
| $2.52 | $756.00 | |
| $2.47 | $1,235.00 | |
| $2.28 | $2,280.00 | |
| $2.23 | $5,575.00 | |
| $2.22 | $11,100.00 |
Need more?