Reference Only

173111-0343

D-Sub Backshells FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 2, 90 Angle Cable Outlet, Low Body, with #4-40 Locking Screws.

Manufacturer:

Mfr Part:
173111-0343

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypePlastic Backshell
Shell Size2
Cable Entry Angle90 deg
Shell MaterialAcrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
Shell PlatingNickel
Cable Diameter8.5 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases01731110343 1731110343 FKS2A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.70$470.00
$4.31$862.00
$4.22$2,110.00
$4.03$4,030.00
$3.94$7,880.00
Need more?
Contact Us