Reference Only

173111-0295

D-Sub Backshells FCT Plastic Backshell for D-Sub Connector, Gray, Shell Size 3, Straight or 90 Angle Cable Outlet, Flat Body, with Grip Cover and #4-40 Locking Screws.

Manufacturer:

Mfr Part:
173111-0295

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypePlastic Backshell
Shell Size3
Cable Entry AngleStraight / 90 deg
Shell MaterialPolybutylene Terephthalate (PBT)
Shell PlatingNone
Cable Diameter11.2 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731110295 01731110295 FPHGR-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.52$704.00
$3.45$1,725.00
$3.20$3,200.00
$3.11$6,220.00
Need more?