Reference Only

173111-0261

D-Sub Backshells FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45 Angle Cable Outlet, Large Inner Chamber.

Manufacturer:

Mfr Part:
173111-0261

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeRugged Metal Backshell
Shell Size2
Cable Entry Angle45 deg
Shell MaterialZinc
Shell PlatingNickel
Cable Diameter8.5 mm
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731110261 01731110261

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.64$564.00
$5.54$1,108.00
$5.38$2,690.00
$5.01$5,010.00
$4.85$9,700.00
Need more?
Contact Us