Reference Only

173111-0254

D-Sub Backshells FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with #4-40 Locking Screws.

Manufacturer:

Mfr Part:
173111-0254

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypePlastic Backshell
Shell Size4
Cable Entry AngleStraight
Shell MaterialAcrylonitrile Butadiene Styrene (ABS)
Shell PlatingNone
Cable Diameter13 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731110254 01731110254 FKC4G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.07$407.00
$3.90$975.00
$3.80$1,900.00
$3.58$3,580.00
$3.48$8,700.00
Need more?
Contact Us