Reference Only

173111-0247

D-Sub Backshells FCT Plastic Backshell for IDC Ribbon Connectors, Shielded, Shell Size 3, Straight Cable Outlet, Cable Outlet for Flat Cable, with #4-40 Locking Screws, Individual Packing.

Manufacturer:

Mfr Part:
173111-0247

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypePlastic Backshell
Shell Size3
Cable Entry AngleStraight
Shell MaterialAcrylonitrile Butadiene Styrene (ABS)
Shell PlatingNickel
PackagingBulk
HardwareScrew Locks
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731110247 01731110247 FPHF-3AE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.77$477.00
$4.27$854.00
$4.09$4,090.00
$3.99$7,980.00
Need more?
Contact Us