Reference Only

173111-0240

D-Sub Backshells FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with #4-40 Locking Screws.

Manufacturer:

Mfr Part:
173111-0240

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypePlastic Backshell
Shell Size2
Cable Entry AngleStraight
Shell MaterialAcrylonitrile Butadiene Styrene (ABS)
Shell PlatingNone
Cable Diameter11 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731110240 01731110240 FKC2G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.72$544.00
$2.65$2,650.00
$2.60$5,200.00
Need more?
Available Regional Inventory
400 available now at ttieurope.com