Reference Only

173111-0222

D-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Shielded, Shell Size 1, Straight Cable Outlet, Flat Body, w/ M2.5 Threaded Insert.

Manufacturer:

Mfr Part:
173111-0222

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypePlastic Backshell
Shell Size1
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialAcrylonitrile Butadiene Styrene (ABS)
Shell PlatingNickel
Number of Positions9 Position
Cable Diameter8 mm
HardwareInsert Threaded
Product TypeD-Sub Backshells
Series173112
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # AliasesFPHGR-1A-K65 01731110222

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.94$594.00
$5.35$1,070.00
$5.16$2,580.00
$4.86$4,860.00
Need more?
Contact Us