Reference Only
173111-0220
D-Sub Backshells FCT Plastic Backshell for IDC Ribbon Connectors, Black, Shell Size 4, Straight Cable Outlet, Cable Outlet for Flat Cable, with #4-40 Locking Screws, Individual Packing.
Datasheet
173111-0220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Plastic Backshell | |
| Shell Size | 4 | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polyester | |
| Shell Plating | None | |
| Number of Positions | 37 Position | |
| Packaging | Bulk | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731110220 01731110220 FPHF-4E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.90 | $980.00 | |
| $3.54 | $885.00 | |
| $3.40 | $1,700.00 | |
| $3.32 | $8,300.00 |
Need more?