Reference Only

173111-0218

D-Sub Backshells FCT Metal Backshell for D-Sub Connector, Shell Size 5, Straight Large Diameter Cable Outlet, Extra Large Inner Chamber, with Double Cable Clamps and #4-40 Locking Screws.

Manufacturer:

Mfr Part:
173111-0218

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeRugged Metal Backshell
Shell Size5
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel
Number of Positions50 Position
Cable Diameter17.5 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # AliasesFMK5GL-K201 01731110218

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.23$611.50
$11.65$1,165.00
$10.92$2,730.00
$10.40$5,200.00
$9.90$9,900.00
Need more?