Reference Only

173111-0203

D-Sub Backshells 37P Hood STRAIGHT CLB.

Manufacturer:

Mfr Part:
173111-0203

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Shell Size4 (C)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialAcrylonitrile Butadiene Styrene (ABS)
Shell PlatingNickel
Number of Positions37 Position
Cable Diameter6 mm to 13 mm
Flammability RatingUL 94 V-0
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
Part # AliasesFKC4GA 01731110203

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.82$782.00
$7.23$1,807.50
$7.00$3,500.00
$6.74$6,740.00
Need more?