Reference Only

173111-0199

D-Sub Backshells FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45 Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and M3 Locking Screws.

Manufacturer:

Mfr Part:
173111-0199

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeRugged Metal Backshell
Shell Size2
Cable Entry Angle45 deg
Shell MaterialZinc
Shell PlatingNickel
Cable Diameter8.5 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # AliasesFMK2M3 1731110199 01731110199

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.68$768.00
$7.14$1,428.00
$7.00$3,500.00
$6.73$6,730.00
Need more?