Reference Only

173111-0196

D-Sub Backshells FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with 6.5mm and 8.00mm Diameter Rubber Bushings and #4-40 Locking Screws.

Manufacturer:

Mfr Part:
173111-0196

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeRugged Metal Backshell
Shell Size1
Cable Entry AngleStraight
Shell MaterialZinc
Shell PlatingNickel
Cable Diameter9.5 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731110196 01731110196 FMK1G-K969

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.50$550.00
$5.07$1,014.00
$4.98$2,490.00
$4.76$4,760.00
$4.66$9,320.00
Need more?
Contact Us
Available Regional Inventory
782 available now at ttieurope.com