Reference Only

173111-0188

D-Sub Backshells FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 1, 90 Angle Cable Outlet, Low Body, with #4-40 Locking Screws.

Manufacturer:

Mfr Part:
173111-0188

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypePlastic Backshell
Shell Size1
Cable Entry Angle90 deg
Shell MaterialAcrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
Shell PlatingNone
Cable Diameter8.5 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731110188 01731110188 FKS1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.89$289.00
$2.57$771.00
$2.49$1,245.00
$2.40$2,400.00
$2.33$5,825.00
Need more?