Reference Only

173111-0183

D-Sub Backshells Hood S1 45DEG MTL W/SCRWLCK M3 FMK1M3.

Manufacturer:

Mfr Part:
173111-0183

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Shell Size1 (E)
Cable Entry Angle45 deg
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel
Number of Positions9 Position
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
Part # AliasesFMK1M3 01731110183

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.59$459.00
$4.22$844.00
$4.07$2,035.00
$3.98$3,980.00
$3.87$7,740.00
Need more?
Available Regional Inventory
1,200 available now at ttieurope.com