Reference Only
173111-0163
D-Sub Backshells FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45 Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing, (1) #4-40 Knurled Thumb Screw and (1) #4-40 Locking Screw.
Datasheet
173111-0163 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Rugged Metal Backshell | |
| Shell Size | 2 | |
| Cable Entry Angle | 45 deg | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Cable Diameter | 8.5 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 01731110163 1731110163 FMK2-K997 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.73 | $673.00 | |
| $6.15 | $1,230.00 | |
| $6.02 | $3,010.00 | |
| $5.74 | $5,740.00 | |
| $5.73 | $11,460.00 |
Need more?